EVERLIGHT Electronics Co., LtdQTLP610CBTRLEDs
LED Uni-Color Blue 430nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 25mcd | |
| 465 | |
| 430 | |
| 120 | |
| 30 | |
| 20 | |
| 4.5 | |
| 5 | |
| 135 | |
| -40 | |
| 85 | |
| No | |
| Blue | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) mm |
| Package Width | 2.2(Max) mm |
| Package Length | 3.2(Max) mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

