SamtecQTH-120-01-L-D-AConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 240 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 240 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 80.01 | |
| 7.11 | |
| 4.26 | |
| Surface Mount |
This micro high speed terminal strip QTH-120-01-L-D-A header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 240 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 0.5 mm. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of (2/25) A/contact. This component will be shipped in tray format. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 80 mm long, 4.26 mm tall and 7.11 mm deep. QTH-120-01-L-D-A is housed in liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

