| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Speed Rating (Gbps) | 25 |
| Maximum Current Rating (A) | (2/25)/Contact |
| Maximum Voltage Rating | 247VDC|175VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tray |
| Product Length (mm) | 40.01 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 24.23 |
| Tradename | Q Strip® |
| Contact Plating Thickness | (0.76/1.27)um |
| Mounting | Surface Mount |