SamtecQTH-060-04-L-D-AConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 120 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 40.01 | |
| 7.11 | |
| 15.24 | |
| Q Strip® | |
| Contact Plating Thickness | 0.25um |
| Surface Mount |
This micro high speed terminal strip QTH-060-04-L-D-A header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. It has a maximum voltage rating of 125 VAC. It has a header type gender. This device has a maximum current rating of (2/25) A/contact. The component will be shipped in tray format. QTH-060-04-L-D-A is housed in liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 40 mm long, 15.24 mm tall and 7.11 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

