SamtecQTH-030-03-F-D-AConnector Headers and PCB Receptacles

Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST Top Entry SMD Tray

Think of Samtec's micro high speed terminal strip QTH-030-03-F-D-A header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 VAC. It has a header type gender. It has a straight body orientation. Its pitch is 0.5 mm. This is a 2-row connector. This device has a maximum current rating of (2/25) A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -55 to 125 °C. QTH-030-03-F-D-A is housed in liquid crystal polymer. It uses the solder termination method. This product is 20 mm long, 10.26 mm tall and 7.11 mm deep.

20 parts: Ships in 2 days

    Total$7.15Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 20 parts
      • Price: $7.1496

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.