Pulse Transformers
QT1553-85
Pulse Transformer 1CT:2.5CT/1CT:1.79CT 100Vrms 1Ohm Prim. DCR 3.5Ohm Sec. DCR 8 Terminal Pin Thru-Hole
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.20.00
Automotive
Unknown
PPAP
Unknown
Transformer Type
QPL Pulse Transformer
Turns Ratio
1CT:2.5CT/1CT:1.79CT
Maximum DCR Primary Side (Ohm)
1
Maximum DCR Secondary Side (Ohm)
3.5
High Potential
100Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Product Weight (g)
5
Product Length (mm)
15.86
Product Depth (mm)
15.86
Product Height (mm)
6.86
Order Quantity

