| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 150 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2.03/0.635 |
| Body Orientation | Right Angle |
| Row Spacing (mm) | 3.66 |
| Speed Rating (Gbps) | 14 |
| Maximum Current Rating (A) | (2/15.7)/Contact |
| Maximum Voltage Rating | 275VAC |
| Insulation Resistance (MOhm) | 15000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 100 |
| Packaging | Tray |
| Product Length (mm) | 73.97 |
| Product Depth (mm) | 14.22 |
| Product Height (mm) | 8.33 |
| Tail Length (mm) | 1.47 |
| Mounting | Surface Mount/Through Hole |