| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Maximum Operating Supply Voltage (V) | 16 |
| Type | Optoschmitt |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Peak Sensitivity Wavelength (nm) | 880 |
| Maximum Supply Current (mA) | 5 |
| Rise Time (ns) | 100(Max) |
| Fall Time (ns) | 100(Max) |
| Maximum Output Voltage (V) | 35 |
| Maximum Propagation Delay Time (ns) | 6000(Typ) |
| Minimum Operating Supply Voltage (V) | 4 |
| Power Dissipation (mW) | 100 |
| Typical Operating Supply Voltage (V) | 5|9|12|15 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 5.08 mm |
| Package Width | 2.54 mm |
| Package Length | 4.44 mm |
| PCB changed | 3 |
| Supplier Package | Side Looker |
| Pin Count | 3 |