onsemiQSE122Phototransistors
No Phototransistor Chip Silicon 880nm 2-Pin Side Looker Bag
| Compliant | |
| EAR99 | |
| Active | |
| QSE122 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Black Transparent | |
| Silicon | |
| 1 | |
| NPN | |
| 25 | |
| Side View | |
| 880 | |
| Visible Cut-off | |
| 8000(Typ) | |
| 8000(Typ) | |
| 12000 | |
| 15 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 5.08 mm |
| Package Width | 2.54 mm |
| Package Length | 4.44 mm |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
