onsemiQSE113E3R0Phototransistors
No Phototransistor Chip Silicon 880nm 2-Pin Side Looker T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Black Transparent | |
| Silicon | |
| 1 | |
| NPN | |
| 25 | |
| Side View | |
| 880 | |
| Visible Cut-off | |
| 8000(Typ) | |
| 8000(Typ) | |
| 1500 | |
| 5 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 5.08 mm |
| Package Width | 2.54 mm |
| Package Length | 4.44 mm |
| PCB changed | 2 |
| Supplier Package | Side Looker |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
