SamtecQSE-060-01-F-D-A-KConnector Headers and PCB Receptacles
Conn High Speed Socket Strip SKT 120 POS 0.8mm Solder ST SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 120 | |
| 2 | |
| Solder | |
| 0.8 | |
| Straight | |
| 28 | |
| (2/23)/Contact | |
| 318VDC|225VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 61.27 | |
| 7.49 | |
| 3.25 | |
| Surface Mount |
This high speed socket strip QSE-060-01-F-D-A-K header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This SKT connector's 120 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 225 VAC. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 0.8 mm. This device has a maximum current rating of (2/11.6) A/contact. This product is 61.27 mm long, 3.25 mm tall and 7.49 mm deep. QSE-060-01-F-D-A-K is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

