onsemiQSD124A4R0Phototransistors
No Phototransistor Chip Silicon 880nm 2-Pin T-1 3/4 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Black Transparent | |
| Silicon | |
| 1 | |
| NPN | |
| 12 | |
| Top View | |
| 880 | |
| Visible Cut-off | |
| 7000(Typ) | |
| 7000(Typ) | |
| 6000(Min) | |
| 25 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 100 | |
| NPN Transistor | |
| -40 | |
| 100 | |
| Tape and Reel | |
| Diameter | 6.1(Max) |
| Mounting | Through Hole |
| Package Height | 8.77 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
