APEMQS123XXR24Panel Mount Indicators
LED Panel Mount Indicator Uni-Color Red 25mcd 2-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Uni-Color | |
| Red | |
| 1 | |
| 7.2x7.2x1.34 | |
| 25mcd | |
| 30 | |
| LED | |
| 2 | |
| 5 | |
| 20(Typ) | |
| -30 | |
| 85 | |
| Red | |
| 22 | |
| Black | |
| Polycarbonate | |
| 12 | |
| No | |
| Colored Diffused | |
| Top Mount | |
| No | |
| Circular | |
| Diameter | 14 |
| Mounting | Panel |
| Package Length | 28.5 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

