| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Green/Red | |
| 2 | |
| 60 | |
| 2.2/2 | |
| 5 | |
| 20 | |
| -40 | |
| 85 | |
| Colored | |
| Green/Red | |
| 22 | |
| IP67 | |
| Black | |
| Top Mount | |
| 14 | |
| No | |
| No | |
| Circular | |
| Mounting | Panel |
| Package Height | 17 |
| Package Width | 19.62 |
| Package Length | 25.32 |
| PCB changed | 2 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

