SamtecQRF8-052-01-L-RA-GP-KConnector Headers and PCB Receptacles
Conn High Speed Socket Strip SKT 104 POS 2.75mm/0.8mm Solder RA Side Entry SMD/Thru-Hole Q Rate® Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| High Speed Socket Strip | |
| SKT | |
| 104 | |
| 2 | |
| Solder | |
| 2.75/0.8 | |
| Right Angle | |
| Center Slot/Dual Side Slots | |
| 28 | |
| (2.2/8.6)/Contact | |
| 325VDC|230VAC | |
| 100000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 56.15 | |
| 11.76 | |
| 5.13 | |
| Q Rate® | |
| Contact Plating Thickness | (0.25/1.27)um |
| 1.29 | |
| Surface Mount/Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

