| EU RoHS | Supplier Unconfirmed |
| ECCN (US) | EAR99 |
| Part Status | Unconfirmed |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Program Memory Type | ROMLess |
| Number of Macro Cells | 48 |
| Product Terms | 12 |
| Data Gate | No |
| Number of Flip Flops | 96 |
| In-System Programmability | No |
| Programmability | Yes |
| Reprogrammability Support | Yes |
| Maximum Clock to Output Delay (ns) | 25 |
| Individual Output Enable Control | No |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Mounting | Through Hole |
| PCB changed | 40 |
| Standard Package Name | DIP |
| Supplier Package | CDIP |
| Pin Count | 40 |
| Lead Shape | Through Hole |