Reduced Price
NXP SemiconductorsQN9083CUKZBluetooth
Bluetooth v5.0 (BLE) SMART SOC 16Mbps 47-Pin WLCSP T/R
| Compliant | |
| 5A992 | |
| Preliminary | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 16 | |
| 2400 | |
| 2483.5 | |
| -95 | |
| I2C/SPI/UART/USB | |
| 1.62 | |
| 3.6 | |
| 0.05 | |
| On Board | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.23 |
| Package Width | 3.2 |
| Package Length | 3.28 |
| PCB changed | 47 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 47 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

