NXP SemiconductorsQN9080-001-M17YBluetooth
Ultra Low-Power Bluetooth Smart Automotive AEC-Q100
| Compliant | |
| 5A992 | |
| Obsolete | |
| 8542.39.00.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| 2 | |
| 2400 | |
| 2483.5 | |
| -92.7 | |
| ADC/GPIO/I2C/SPI/UART/USB | |
| 1.67 | |
| 3 | |
| 3.6 | |
| On Board | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.24(Max) |
| Package Width | 6 |
| Package Length | 9.7 |
| PCB changed | 54 |
| Standard Package Name | LGA |
| Supplier Package | LFLGA |
| 54 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

