NXP SemiconductorsQN9030HN/001KBluetooth
Bluetooth v5.0 (BLE) SMART SOC 2Mbps 40-Pin HVQFN EP Tray
| Compliant | |
| 5A992 | |
| Active | |
| 8542.31.00.70 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Bluetooth v5.0 (BLE) | |
| Microcontroller | |
| 2 | |
| 2400 | |
| 2485 | |
| -97 | |
| I2C/SPI/UART | |
| 1.9 | |
| 3.6 | |
| 0.0203(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 40 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

