NXP SemiconductorsQN9020/DYBluetooth
Ultra low power Bluetooth LE system-on-chip solution
| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Microcontroller | |
| 1 | |
| 2400 | |
| 2483.5 | |
| -95 | |
| I2C/SPI/UART | |
| 2.4 | |
| 3 | |
| 3.6 | |
| 0.0133(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | HVQFN EP |
| 48 | |
| Lead Shape | No Lead |
Account for all of your device's processes with this QN9020/DY application processor from NXP Semiconductors.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

