SamtecQMS-052-05.75-L-D-PC4Connector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 8Power/104Signal POS 2mm/0.635mm Solder ST SMD/Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 8Power/104Signal | |
| 2 | |
| Solder | |
| 2/0.635 | |
| Straight | |
| Center Key/Dual Key | |
| (4/2.6/15.7)/Contact | |
| 300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 55.89 | |
| 7.52 | |
| 5.38 | |
| Surface Mount/Through Hole |
Use this micro high speed terminal strip QMS-052-05.75-L-D-PC4 header connector from Samtec where IDC ribbon cables are used. This HDR connector's 8 power / 104signal contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 300 VAC. This is a 2-row connector. This device has a maximum current rating of (4/2.6/15.7) A/contact. This product is 55.89 mm long, 5.38 mm tall and 7.52 mm deep. It uses the solder termination method. QMS-052-05.75-L-D-PC4 is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

