SamtecQMS-026-09.75-SL-D-AConnector Headers and PCB Receptacles

Conn Micro High Speed Terminal Strip HDR 52 POS 0.635mm Solder ST Top Entry SMD Tray

Think of Samtec's micro high speed terminal strip QMS-026-09.75-SL-D-A header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 52 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 0.635 mm. It has a maximum voltage rating of 300 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of (2.6/15.7) A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. QMS-026-09.75-SL-D-A is housed in black liquid crystal polymer. This product is 20.83 mm long, 9.72 mm tall and 7.52 mm deep.

Import TariffMay apply to this part

600 parts: Ships tomorrow

    Total$12.67Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      1 week
      Country Of origin:
      Costa Rica
      • In Stock: 600 parts
      • Price: $12.67

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.