SamtecQMS-026-02-SL-D-RA-PC4Connector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 8Power/26Signal POS 2mm/0.635mm Solder RA Side Entry SMD/Thru-Hole Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 8Power/26Signal | |
| 2 | |
| Solder | |
| 2/0.635 | |
| Right Angle | |
| Center Key/Dual Key | |
| (4.1/1.8/8.9)/Contact | |
| 300VAC | |
| -55 | |
| 125 | |
| Tray | |
| 47.16 | |
| 16.03 | |
| 8.13 | |
| Surface Mount/Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

