Bel Power SolutionsQME48T35120-NJA0GDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 35A 420W 5-Pin Quarter-Brick
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 35 | |
| 420 | |
| 1500VDC | |
| DC/DC | |
| 250(Typ) | |
| Yes | |
| 120mV | |
| 120mV | |
| 96(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.4(Max) - 0.71(Min) |
| Package Width | 36.83 |
| Package Length | 58.42 |
| PCB changed | 5 |
| Supplier Package | Quarter-Brick |
| 5 |
Provide the ability to switch between voltages by using this step down QME48T35120-NJA0G DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

