Bel Power SolutionsQM48T14120-PAA0GDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 14A 168W 8-Pin Quarter-Brick
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 14 | |
| 168 | |
| 2000VDC | |
| DC/DC | |
| 3 | |
| 300(Typ) | |
| Yes | |
| 10mV | |
| 10mV | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.26(Max) - 0.77(Min) |
| Package Width | 36.83 |
| Package Length | 58.42 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
