| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| Rectangular | |
| Top Mount | |
| 4500mcd(Max) | |
| 480(Max)/540(Max)/624(Max) | |
| 20/20/30 | |
| 3.4/3.4/2.6 | |
| 5 | |
| 80/80/78 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 1.5 mm |
| Package Length | 4.45 mm |
| PCB changed | 6 |
| Supplier Package | PLCC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

