Reduced Price
LittelfuseQJ6025JH6TPTRIACs
TRIAC Diode 600V 25A(RMS) 250A 3-Pin(3+Tab) TO-218X Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| QJ6025JH6TP | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 600(Min) | |
| 100 | |
| 1.3 | |
| 80 | |
| 250 | |
| 100 | |
| 600 | |
| 1.8@35.4A | |
| 600 | |
| 25 | |
| 0.01 | |
| 0.5 | |
| 260 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 12.62(Max) |
| Package Width | 4.78(Max) |
| Package Length | 16(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-218X |
| 3 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

