| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 150(Min) | |
| 50 | |
| 1.3 | |
| 50 | |
| 48 | |
| 30 | |
| 400 | |
| 1.4@5.6A | |
| 400 | |
| 4 | |
| 0.005 | |
| 0.3 | |
| 9.5 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.33 mm |
| Package Width | 6.16 mm |
| Package Length | 6.65 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

