Qualtek ElectronicsQFWB-5-5-US01External Plug-In Adapters
Plug-In Adapter Single-OUT 5V 1.2A 5W Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 1.2 | |
| 5 | |
| 3000VAC | |
| 5%(Typ) | |
| 0.25 | |
| 50 to 60 | |
| 20@230VAC | |
| US | |
| Black | |
| Cylindrical Female | |
| No | |
| 200mV(Max) | |
| Over Current|Short Circuit | |
| 0 | |
| 40 | |
| Bulk | |
| 55 | |
| Mounting | Plug in |
| Package Height | 42 mm |
| Package Width | 23.7 mm |
| Package Length | 38.7 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

