| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Right Angle |
| Polarization Type | Center Key |
| Maximum Current Rating (A) | (1.8/8.9)/Contact |
| Maximum Voltage Rating | 300VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tray |
| Product Length (mm) | 55.13 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Mounting | Surface Mount/Through Hole |