| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 8Power/52Signal |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Polarization Type | Center Key |
| Speed Rating (Gbps) | 25 |
| Maximum Current Rating (A) | (4/2.6/15.7)/Contact |
| Maximum Voltage Rating | 300VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tray |
| Product Length (mm) | 34.21 |
| Product Depth (mm) | 8.13 |
| Product Height (mm) | 8.84 |
| Tradename | Q2™ |
| Contact Plating Thickness | 0.25um |
| Mounting | Surface Mount/Through Hole |