onsemiQED123Infrared Emitters
Infrared Emitter 890nm 70mW/sr Circular Top Mount 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| 890 | |
| AlGaAs | |
| 4.95x4.95x7.75 | |
| 70mW/sr | |
| 16 | |
| 1.7 | |
| 5 | |
| 100 | |
| 10 | |
| 20 | |
| 200 | |
| -40 | |
| 100 | |
| Bag | |
| No | |
| Yes | |
| Circular | |
| Top Mount | |
| Diameter | 6.1(Max) mm |
| Mounting | Through Hole |
| Package Height | 8.77 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
