| Compliant | |
| 5A991g. | |
| Unconfirmed | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n/ac/ax | |
| Module | |
| OFDM | |
| ISM | |
| 2400 | |
| 2496 | |
| 2.4GHz | |
| Yes | |
| No | |
| 0 | |
| 110 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 105 |
| Standard Package Name | QFN |
| Supplier Package | DRQFN EP |
| 105 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.