Top Searched

QUALCOMMQCA7005-AL33-RPHY

HomePlug Green PHY for powerline communication operating at 240 VAC, 120 VAC, and 24 VAC, SPI and UART host interfaces, dedicated flash port, and up to 10-Mbps PHY rates

The QCA7005-AL33-R is a communication IC that operates using Qualcomm’s Powerline Communications protocol, with features for use in HomePlug Green applications. The QCA7005-AL33-R is compliant with HomePlug Green PHY 1.1 specifications. It operates on a range of voltages, including 240 VAC, 120 VAC, 24 VAC, and the DC equivalents, and is specifically designed for use in HomePlug applications. The QCA7005-AL33-R includes both UART and SPI for host interfaces. It has a boot from host or external flash memory options, supports OFDM mode modulation with speeds between 4-Mbps and 10-Mbps PHY rates, and is powered from a single 3.3-V rail.

Drawings/Package

Key Features

  • Single-rail 3.3-V operation
  • Operating temperature range –40°C to 85°C
  • Operates on 240 VAC, 120 VAC, and 24 VAC
  • Up to 10-Mbps HomePlug PHY

General Applications

  • Smart chargers
  • Home energy solutions

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.