| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| IEEE 802.11a/b/g/n | |
| Chip | |
| 150000 | |
| Dual | |
| 2400(Typ) | |
| GPIO/I2C/I2S/JTAG/SPI/UART/USB | |
| Microcontroller/Microprocessor | |
| External | |
| Yes | |
| No | |
| TKIP/WAPI/WEP/WPA/WPA2/WPS | |
| IPv4/IPv6 | |
| -45 | |
| 105 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | MQFN EP |
| 68 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.