| Supplier Unconfirmed | |
| 5A992.c | |
| Active | |
| 8542.39.00.10 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11a/b/g/n/ac | |
| Chip | |
| 433000 | |
| Dual | |
| 2400(Typ)|5000(Typ) | |
| I2C/JTAG/SPI/PCIe/UART | |
| Yes | |
| No | |
| 802.11i/AES/TKIP/WAPI/WEP | |
| Mounting | Surface Mount |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 68 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.