| Compliant | |
| 5A992c. | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11a/b/g/n | |
| Chip | |
| 10000 | |
| Dual | |
| 2400(Typ)|5000(Typ) | |
| GPIO/I2C/I2S/JTAG/SDIO/SPI/UART/USB | |
| 1.8|3.3 | |
| Microcontroller | |
| External/On Board | |
| Yes | |
| No | |
| TKIP/WAPI/WEP/WPA/WPA2/WPS | |
| IPv4/IPv6 | |
| -40 | |
| 115 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 116 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 116 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

