Pulse Transformers
QC1553-22
Pulse Transformer 1CT:1.41CT 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 6 Terminal Pin Thru-Hole
iNRCORE, LLCProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Transformer Type
QPL Pulse Transformer
Turns Ratio
1CT:1.41CT
Maximum DCR Primary Side (Ohm)
2.2
Maximum DCR Secondary Side (Ohm)
2.7
High Potential
100Vrms
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Product Weight (g)
5
Product Length (mm)
8.89
Product Depth (mm)
12.7
Product Height (mm)
6.35