Arrow Electronic Components Online
QC155320|INRCORE|simage
QC155320|INRCORE|limage
Pulse Transformers

QC1553-20

Pulse Transformer 1:1.41 100Vrms 2.2Ohm Prim. DCR 2.7Ohm Sec. DCR 4 Terminal Pin Thru-Hole

iNRCORE, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.65
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Transformer Type
    QPL Pulse Transformer
  • Turns Ratio
    1:1.41
  • Maximum DCR Primary Side (Ohm)
    2.2
  • Maximum DCR Secondary Side (Ohm)
    2.7
  • High Potential
    100Vrms
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    130
  • Product Weight (g)
    5
  • Product Length (mm)
    8.89
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources