Top Searched
LantronixQC-DB-I00004System on Modules - SOM
SOM with Snapdragon 820 Processor 3GB RAM
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8471.50.01.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Qualcomm | |
| Snapdragon 820 | |
| Quad Core | |
| 2.2G | |
| No | |
| LPDDR4 | |
| 3G | |
| 1866MHz | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1@PCM/3@I2S/6@Analog In/6@Analog Out | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| LCD | |
| Qualcomm Adreno 530 | |
| HDMI|MIPI-DSI | |
| 2560x1600@MIPI-DSI|4096x2160@HDMI|4096x2160@MIPI-DSI | |
| Qualcomm WCD9335 | |
| Android 6.0 | |
| Android 6.0 | |
| No | |
| 3.6 | |
| 4.2 | |
| -10 | |
| 70 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

