OmniOn Power™QBVW033A0B1-HZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 12V 33A 400W 8-Pin Quarter-Brick Bag
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 36 | |
| 48 | |
| 75 | |
| 12 | |
| 33 | |
| 400 | |
| 2250VDC(Max) | |
| 22(Max) | |
| 170(Typ) | |
| Yes | |
| 0.2%Vo(Typ) | |
| 0.2%Vo(Typ) | |
| 95.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| Bag | |
| 47.4 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.68(Min) |
| Package Width | 36.8 |
| Package Length | 58.4 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
