QT-Brightek CorporationQBLP679E-RGBLEDs
LED Tri-Color Blue/Green/Red 6-Pin PLCC T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Tri-Color | |
Chip LED | |
Blue/Green/Red | |
3 | |
InGaN|InGaN/InGaN/AlGaInP | |
Circular | |
Diffused | |
Top Mount | |
840mcd|1500mcd|285mcd | |
470/525/620 | |
120 | |
30 | |
20 | |
3.7/3.7/2.5 | |
5 | |
3.2/3.3/2 | |
111/111/75 | |
-40 | |
80 | |
No | |
Blue/True Green/Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 5 |
Package Length | 5 |
PCB changed | 6 |
Standard Package Name | LCC |
Supplier Package | PLCC |
6 | |
Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.