Reduced Price
QT-Brightek CorporationQBLP679-IWK-NWLEDs
LED Uni-Color White 6-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| White | |
| 1 | |
| InGaN | |
| Square | |
| Yellow Diffused | |
| Top Mount | |
| 6000mcd | |
| 120 | |
| 90 | |
| 60 | |
| 3.6 | |
| 5(Max) | |
| 3.2 | |
| 324 | |
| -40 | |
| 80 | |
| 4240K | |
| No | |
| Natural White | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

