Reduced Price
QT-Brightek CorporationQBLP674-SLEDs
LED Uni-Color Red 2-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Red | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Top Mount | |
| 80mcd | |
| 640 | |
| 120 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2 | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| Deep Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 1.4 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

