Compliant | |
EAR99 | |
Obsolete | |
8541.41.00.00 | |
Uni-Color | |
Chip LED | |
White | |
1 | |
InGaN | |
Circular | |
Top Mount | |
7lm | |
120 | |
30 | |
20 | |
3.5 | |
5 | |
105 | |
-40 | |
105 | |
6020K | |
No | |
5300K | |
7050K | |
Cool White | |
No | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.