Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Green | |
1 | |
InGaN | |
Circular | |
Water Clear | |
Top Mount | |
9500mcd | |
525 | |
30 | |
30 | |
20 | |
3.7 | |
5(Max) | |
111 | |
-40 | |
80 | |
No | |
True Green | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 2.8 |
Package Length | 3.2 |
PCB changed | 2 |
Standard Package Name | LCC |
Supplier Package | PLCC |
2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.