QT-Brightek CorporationQBLP655R-RIGLEDs
LED Bi-Color Green/Red 2-Pin Chip 1205(3212Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN|AlGaInP | |
| Rectangular | |
| Non Diffused | |
| Reverse Mount | |
| 450mcd|90mcd | |
| 520/623 | |
| 140 | |
| 30 | |
| 20 | |
| 3.7/2.5 | |
| 5 | |
| 3.1/2 | |
| 120/75 | |
| -40 | |
| 85 | |
| No | |
| True Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.2 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 1205(3212Metric) |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

