QT-Brightek CorporationQBLP655R-RLEDs
LED Uni-Color Red 2-Pin Chip 1205(3212Metric) T/R
Compliant | |
EAR99 | |
Active | |
8541.41.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Uni-Color | |
Chip LED | |
Red | |
1 | |
AlInGaP | |
Square | |
Water Clear | |
Top Mount | |
100mcd | |
625 | |
140 | |
30 | |
20 | |
2.4 | |
5 | |
2 | |
75 | |
-40 | |
85 | |
No | |
Red | |
Red | |
No | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.2 |
Package Length | 3.2 |
PCB changed | 2 |
Supplier Package | Case 1205(3212Metric) |
2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.