10-25% Off
QT-Brightek CorporationQBLP655-YLEDs
LED Uni-Color Yellow 2-Pin Chip 1205(3212Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 65mcd | |
| 590 | |
| 140 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2 | |
| 75 | |
| -40 | |
| 80 | |
| No | |
| Yellow | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.2 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 1205(3212Metric) |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

