QT-Brightek CorporationQBLP653-AGLEDs
LED Uni-Color Green 2-Pin Chip 1208(3020Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlGaInP | |
| Circular | |
| Colorless Non Diffused | |
| Top Mount | |
| 620mcd | |
| 570 | |
| 15 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5 | |
| 2 | |
| 75 | |
| -40 | |
| 80 | |
| No | |
| Yellow Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 2.4 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | Case 1208(3020Metric) |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

